21FD3730-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 27
Unit Price: ₹4,592.21000
Datasheet

Direct


WEC
In Stock: 41
Unit Price: ₹4,264.19000
Datasheet

Parametric Equivalent


WEC
In Stock: 28
Unit Price: ₹2,627.84667
Datasheet
MPF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21FD3730-F

DigiKey Part Number
338-1858-ND
Manufacturer
Manufacturer Product Number
21FD3730-F
Description
CAP FILM 30UF 10% 370VAC RADIAL
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Polypropylene (PP), Metallized
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-40°C ~ 70°C
Series
Applications
Motor Run
Packaging
Bulk
Lead Spacing
0.813" (20.64mm)
Part Status
Obsolete
Size / Dimension
1.875" Dia (47.63mm), Lip
Capacitance
30µF
Height - Seated (Max)
3.250" (82.55mm)
Tolerance
±10%
Mounting Type
Chassis Mount, Requires Holder/Bracket
Voltage Rating - AC
370V
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
21FD3730A-FWEC272266-21FD3730A-F-338-ND₹4,592.21000Direct
SFP37T30K284B-FWEC412266-SFP37T30K284B-F-ND₹4,264.19000Direct
21FD3730-FWEC282266-21FD3730-F-ND₹2,627.84667Parametric Equivalent
Obsolete
Marketplace Stock: 28 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

28In Stock
Ships from WEC