SMDTC02100KA00MS00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


WIMA
In Stock: 15
Unit Price: ₹90.39000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹28.85132
Datasheet

Parametric Equivalent


WIMA
In Stock: 838
Unit Price: ₹93.19000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹29.85083
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹27.05081
Datasheet
10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTC02100KA00MS00

DigiKey Part Number
1928-1844-ND
Manufacturer
Manufacturer Product Number
SMDTC02100KA00MS00
Description
CAP FILM 10000PF 20% 40VAC 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDTC02100KA00MS00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max)
0.130" (3.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
6,000₹26.05263₹1,56,315.78