RL0402FR-070R39L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 1,420
Unit Price: ₹36.34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6,996
Unit Price: ₹28.89000
Datasheet

Upgrade


Vishay Dale
In Stock: 13,595
Unit Price: ₹29.82000
Datasheet
390 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0402FR-070R39L

DigiKey Part Number
13-RL0402FR-070R39LTR-ND - Tape & Reel (TR)
13-RL0402FR-070R39LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RL0402FR-070R39L
Description
RES 0.39 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL0402FR-070R39L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±800ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹37.27000₹37.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.73098₹37,309.80
Manufacturers Standard Package