Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
LT3956-Slides6

In summary, the Linear Technology LT3956 provides specifications that include 3,000:1 True Color PWM™ Dimming, a wide input voltage range of 4.5V to 80V, adjustable frequency from 100kHz to 1MHz, open LED protection, and is available in the 36-Lead (5mm x 6mm) QFN Package. Additionally, it supports features and benefits including constant-current and constant-voltage regulation, high efficiency (up to 94%), and a VIN and VOUT to 80V. Finally, additional information can be obtained by visiting the LT3956 Product Page on Linear Technology’s website at www.linear.com/product/LT3956.

PTM Published on: 2011-06-27