Split Bobbin Two-4-One™ Power Transformers
Signal Transformer's Two-4-One power transformers are constructed in split bobbin winding style
Signal Transformer's Two-4-One power transformers use split bobbin construction which is a method of winding the transformer's primary and secondary, side-by-side on a bobbin with an insulation barrier between the two windings. Split bobbin construction provides superior isolation and low capacitive coupling. These transformers offer chassis mounting style and a single or dual primary winding with a single secondary winding. The Two-4-One transformers are available in 241 series and 241-L series transformers, which offer lead wires, and DP-241 series which is a dual primary 115 VAC / 230 VAC. These transformers meet industry safety standards. The series is recognized to UL 506/UL 5085-1, File # E63829 and CSA certified to C22.2 #66.1, File # 221070.
Resources
- Constructed in split bobbin winding style
- Provides superior isolation
- Low capacitive coupling
- 241-L series features lead wires
- Power rating range 2.4 VA to 100 VA
- High potential (HiPot) dielectric strength: 2500 VRMS
- Single or dual primary windings
- Single center tapped secondary winding
- Solder lug/quick connect type terminals
- Class B (+130°C) insulation properties: UL 1446 E66312
- 50/60Hz
- UL recognized to UL 506/UL 5085-1, File #E63829
- CSA certified to C22.2 #66.1, File #221070
Two-4-One™ - 2.4 VA Power Rating
| Image | Manufacturer Part Number | Description | Secondary Winding(s) | Current - Output (Max) | Primary Winding(s) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 241-3-12 | PWR XFMR LAMINATED 2.4VA CHAS MT | Single | 200mA | Single | 65 - Immediate | $1,129.41 | View Details |
Two-4-One™ - 6 VA Power Rating
| Image | Manufacturer Part Number | Description | Secondary Winding(s) | Current - Output (Max) | Primary Winding(s) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 241-4-12 | PWR XFMR LAMINATED 6VA CHAS MT | Single | 500mA | Single | 61 - Immediate | $1,491.91 | View Details |
![]() | ![]() | 241-4-20 | PWR XFMR LAMINATED 6VA CHAS MT | Single | 300mA | Single | 200 - Immediate | $1,506.82 | View Details |
Two-4-One™ - 12 VA Power Rating
| Image | Manufacturer Part Number | Description | Secondary Winding(s) | Current - Output (Max) | Primary Winding(s) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 241-5-10 | PWR XFMR LAMINATED 12VA CHAS MT | Single | 1.2A | Single | 114 - Immediate | $1,329.76 | View Details |
![]() | ![]() | 241-5-12 | PWR XFMR LAMINATED 12VA CHAS MT | Single | 1A | Single | 296 - Immediate | $1,327.90 | View Details |
Two-4-One™ - 30 VA Power Rating
| Image | Manufacturer Part Number | Description | Secondary Winding(s) | Current - Output (Max) | Primary Winding(s) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 241-6-10 | PWR XFMR LAMINATED 30VA CHAS MT | Single | 3A | Single | 82 - Immediate | $2,125.57 | View Details |
![]() | ![]() | 241-6-12 | PWR XFMR LAMINATED 30VA CHAS MT | Single | 2.5A | Single | 157 - Immediate | $2,041.71 | View Details |
Two-4-One™ - 56 VA Power Rating
| Image | Manufacturer Part Number | Description | Secondary Winding(s) | Current - Output (Max) | Primary Winding(s) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 241-7-10 | PWR XFMR LAMINATED 56VA CHAS MT | Single | 5A | Single | 44 - Immediate | $2,753.65 | View Details |
![]() | ![]() | 241-7-16 | PWR XFMR LAMINATED 56VA CHAS MT | Single | 3.5A | Single | 197 - Immediate | $2,753.65 | View Details |
Two-4-One™ - 100 VA Power Rating
| Image | Manufacturer Part Number | Description | Secondary Winding(s) | Current - Output (Max) | Primary Winding(s) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 241-8-10 | PWR XFMR LAMINATED 100VA CHAS MT | Single | 10A | Single | 44 - Immediate | $4,102.98 | View Details |
![]() | ![]() | 241-8-10L | PWR XFMR LAMINATED 100VA CHAS MT | Single | 10A | Single | 0 - Immediate | $4,401.17 | View Details |