WCAP-CSST Soft Termination MLCC Capacitors
Würth Elektronik soft termination MLCCs have resistant and robust performance during PCB handling
Würth Elektronik WCAP-CSST series soft termination MLCC capacitors feature an additional conductive layer in the terminations allowing for better absorption of mechanical stress and minimizes the risk of internal cracks. The soft termination MLCCs have resistant and robust performance during PCB handling. The capacitance range of WCAP-CSST series is between 220 pF up to 2.2 µF and has a rated voltage of 16 VDC to 2 kVDC.
- Multilayer ceramic chip capacitors
- Recommended soldering: reflow
- Operating temperature: -55°C to +125°C
- Capacitance range: 220 pF to 2.2 µF
- Rated voltage: 16 VDC up to 2 kVDC
- Size: 0603, 0805, 1206, and 1210
- High absorption of mechanical stress
- Application with high mechanical stress
- Power supplies
- Lighting
WCAP-CSST Soft Termination MLCC Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 885382206001 | CAP CER 220PF 50V X7R 0603 | 5049 - Immediate | $11.18 | View Details |
![]() | ![]() | 885382206002 | CAP CER 10000PF 50V X7R 0603 | 2301 - Immediate | $11.18 | View Details |
![]() | ![]() | 885382206003 | CAP CER 0.022UF 50V X7R 0603 | 1690 - Immediate | $17.71 | View Details |
![]() | ![]() | 885382206005 | CAP CER 1000PF 200V X7R 0603 | 2124 - Immediate | $17.71 | View Details |
![]() | ![]() | 885382207001 | CAP CER 1UF 16V X7R 0805 | 4340 - Immediate | $30.75 | View Details |