
H2ABT-10102-S8 | |
---|---|
DigiKey Part Number | H2ABT-10102-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10102-S8 |
Description | JUMPER-H1502TR/A3048S/H1500TR 2" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ₹47.38700 | ₹473.87 |
30 | ₹42.97967 | ₹1,289.39 |
50 | ₹41.06880 | ₹2,053.44 |
100 | ₹38.61080 | ₹3,861.08 |
250 | ₹35.59892 | ₹8,899.73 |
500 | ₹33.47450 | ₹16,737.25 |
1,000 | ₹31.47874 | ₹31,478.74 |
2,500 | ₹29.02330 | ₹72,558.25 |
5,000 | ₹27.29447 | ₹1,36,472.35 |









