
H2ABT-10108-S8 | |
---|---|
DigiKey Part Number | H2ABT-10108-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10108-S8 |
Description | JUMPER-H1502TR/A3048S/H1500TR 8" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ₹52.80000 | ₹528.00 |
30 | ₹47.89000 | ₹1,436.70 |
50 | ₹45.77200 | ₹2,288.60 |
100 | ₹43.03890 | ₹4,303.89 |
250 | ₹39.67744 | ₹9,919.36 |
500 | ₹37.30984 | ₹18,654.92 |
1,000 | ₹35.08602 | ₹35,086.02 |
2,500 | ₹32.34928 | ₹80,873.20 |
5,000 | ₹30.42256 | ₹1,52,112.80 |









