
H2ABT-10106-S8 | |
---|---|
DigiKey Part Number | H2ABT-10106-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10106-S8 |
Description | JUMPER-H1502TR/A3048S/H1500TR 6" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ₹51.02600 | ₹510.26 |
30 | ₹46.26300 | ₹1,387.89 |
50 | ₹44.21020 | ₹2,210.51 |
100 | ₹41.56580 | ₹4,156.58 |
250 | ₹38.32148 | ₹9,580.37 |
500 | ₹36.03554 | ₹18,017.77 |
1,000 | ₹33.88803 | ₹33,888.03 |
2,500 | ₹31.24464 | ₹78,111.60 |
5,000 | ₹29.38377 | ₹1,46,918.85 |









