
H2ABT-10103-S8 | |
---|---|
DigiKey Part Number | H2ABT-10103-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10103-S8 |
Description | JUMPER-H1502TR/A3048S/H1500TR 3" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ₹48.27500 | ₹482.75 |
30 | ₹43.80800 | ₹1,314.24 |
50 | ₹41.84980 | ₹2,092.49 |
100 | ₹39.35620 | ₹3,935.62 |
250 | ₹36.28048 | ₹9,070.12 |
500 | ₹34.11698 | ₹17,058.49 |
1,000 | ₹32.08306 | ₹32,083.06 |
2,500 | ₹29.58024 | ₹73,950.60 |
5,000 | ₹27.81857 | ₹1,39,092.85 |









