
H2ABT-10105-S8 | |
---|---|
DigiKey Part Number | H2ABT-10105-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10105-S8 |
Description | JUMPER-H1502TR/A3048S/H1500TR 5" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ₹50.13800 | ₹501.38 |
30 | ₹45.43500 | ₹1,363.05 |
50 | ₹43.42940 | ₹2,171.47 |
100 | ₹40.82930 | ₹4,082.93 |
250 | ₹37.64352 | ₹9,410.88 |
500 | ₹35.39662 | ₹17,698.31 |
1,000 | ₹33.28726 | ₹33,287.26 |
2,500 | ₹30.69055 | ₹76,726.38 |
5,000 | ₹28.86251 | ₹1,44,312.55 |









