C1206C104KARALTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 8,250
Unit Price: ₹37.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 94,625
Unit Price: ₹34.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹21.07979
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹5.21282
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.38440
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,944
Unit Price: ₹26.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹3.50519
Datasheet

Parametric Equivalent


KEMET
In Stock: 47,175
Unit Price: ₹23.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹56.83563
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹60.77740
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 800
Unit Price: ₹21.43000
Datasheet
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104KARALTM

DigiKey Part Number
399-C1206C104KARALTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C104KARALTM
Description
.100UF 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹21.49391₹53,734.78
Manufacturers Standard Package