C1206C104KAREC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 8,185
Unit Price: ₹37.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 90,595
Unit Price: ₹34.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹21.49391
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹21.07979
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹5.21282
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,834
Unit Price: ₹26.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹3.50519
Datasheet

Parametric Equivalent


KEMET
In Stock: 47,175
Unit Price: ₹23.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹56.83563
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹60.77740
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 800
Unit Price: ₹15.84000
Datasheet
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C104KAREC7210

DigiKey Part Number
C1206C104KAREC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C104KAREC7210
Description
CAP CER 1206 0.1UF 250V X7R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104KAREC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.38440₹43,844.00
Manufacturers Standard Package