C1812C224K5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹54.67782
Datasheet

Upgrade


KEMET
In Stock: 2,240
Unit Price: ₹208.74000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹115.03439
Datasheet

Upgrade


KEMET
In Stock: 13,982
Unit Price: ₹113.69000
Datasheet

Upgrade


KEMET
In Stock: 1,674
Unit Price: ₹141.64000
Datasheet

Upgrade


KEMET
In Stock: 3,033
Unit Price: ₹94.12000
Datasheet

Upgrade


KEMET
In Stock: 993
Unit Price: ₹108.10000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹113.90591
Datasheet

Upgrade


KEMET
In Stock: 480
Unit Price: ₹115.55000
Datasheet

Upgrade


KEMET
In Stock: 28,441
Unit Price: ₹94.12000
Datasheet

Upgrade


KEMET
In Stock: 990
Unit Price: ₹112.76000
Datasheet

Upgrade


KEMET
In Stock: 1,160
Unit Price: ₹130.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹25.28229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹24.79307
Datasheet
0.22 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C224K5RALTU

DigiKey Part Number
399-C1812C224K5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C224K5RALTU
Description
CAP CER 0.22UF 50V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C224K5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹32.93752₹32,937.52
Manufacturers Standard Package