Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84W-C5V1-QX | |
|---|---|
DigiKey Part Number | 1727-BZX84W-C5V1-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-C5V1-QX |
Description | DIODE ZENER 5.1V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 275 mW ±5.88% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹2.67723 | ₹8,031.69 |
| 6,000 | ₹2.37811 | ₹14,268.66 |
| 9,000 | ₹2.22539 | ₹20,028.51 |
| 15,000 | ₹2.05351 | ₹30,802.65 |
| 21,000 | ₹1.95163 | ₹40,984.23 |
| 30,000 | ₹1.85248 | ₹55,574.40 |
| 75,000 | ₹1.63468 | ₹1,22,601.00 |
| 1,50,000 | ₹1.49998 | ₹2,24,997.00 |
| 3,00,000 | ₹1.38672 | ₹4,16,016.00 |
