Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PZU84-C3V6-QR | |
|---|---|
DigiKey Part Number | 1727-PZU84-C3V6-QRTR-ND - Tape & Reel (TR) 1727-PZU84-C3V6-QRCT-ND - Cut Tape (CT) 1727-PZU84-C3V6-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU84-C3V6-QR |
Description | DIODE ZENER 3.6V 250MW TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±5.56% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.56% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B3V6-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B3V6-QRTR-ND | ₹5.41933 | Parametric Equivalent |
| BZX84-B3V6-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-B3V6-QVLCT-ND | ₹27.00000 | Parametric Equivalent |
| BZX84-C3V6-QR | Nexperia USA Inc. | 3,000 | 1727-BZX84-C3V6-QRCT-ND | ₹23.00000 | Parametric Equivalent |
| BZX84-C3V6-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-C3V6-QVLCT-ND | ₹22.00000 | Parametric Equivalent |
| PZU84-B3V6R | Nexperia USA Inc. | 0 | 1727-PZU84-B3V6RCT-ND | ₹17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹3.40200 | ₹34.02 |
| 25 | ₹2.91080 | ₹72.77 |
| 100 | ₹2.41950 | ₹241.95 |
| 250 | ₹2.17752 | ₹544.38 |
| 500 | ₹2.03386 | ₹1,016.93 |
| 1,000 | ₹1.91477 | ₹1,914.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹2.88508 | ₹8,655.24 |
| 6,000 | ₹2.56532 | ₹15,391.92 |
| 9,000 | ₹2.40192 | ₹21,617.28 |
| 15,000 | ₹2.21815 | ₹33,272.25 |
| 21,000 | ₹2.10919 | ₹44,292.99 |
| 30,000 | ₹2.00317 | ₹60,095.10 |




