PZU84-C3V6-QR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹3.07094
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹15.12000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3,000
Unit Price: ₹13.23000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹12.29000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹9.45000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹9.45000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹5.82673
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹6.14476
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 2,935
Unit Price: ₹11.34000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹34.97000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹5.83183
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 141
Unit Price: ₹14.18000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 268
Unit Price: ₹18.90000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ₹34.97000
Datasheet
Zener Diode 3.6 V 250 mW ±5.56% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU84-C3V6-QR

DigiKey Part Number
1727-PZU84-C3V6-QRTR-ND - Tape & Reel (TR)
1727-PZU84-C3V6-QRCT-ND - Cut Tape (CT)
1727-PZU84-C3V6-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU84-C3V6-QR
Description
DIODE ZENER 3.6V 250MW TO236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 250 mW ±5.56% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.56%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-B3V6-QRNexperia USA Inc.01727-BZX84-B3V6-QRTR-ND₹3.07094Parametric Equivalent
BZX84-B3V6-QVLNexperia USA Inc.01727-BZX84-B3V6-QVLCT-ND₹15.12000Parametric Equivalent
BZX84-C3V6-QRNexperia USA Inc.3,0001727-BZX84-C3V6-QRCT-ND₹13.23000Parametric Equivalent
BZX84-C3V6-QVLNexperia USA Inc.01727-BZX84-C3V6-QVLCT-ND₹12.29000Parametric Equivalent
PZU84-B3V6RNexperia USA Inc.01727-PZU84-B3V6RCT-ND₹9.45000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.45000₹9.45
10₹3.40200₹34.02
25₹2.91080₹72.77
100₹2.41950₹241.95
250₹2.17752₹544.38
500₹2.03386₹1,016.93
1,000₹1.91477₹1,914.77
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹2.88508₹8,655.24
6,000₹2.56532₹15,391.92
9,000₹2.40192₹21,617.28
15,000₹2.21815₹33,272.25
21,000₹2.10919₹44,292.99
30,000₹2.00317₹60,095.10
Manufacturers Standard Package