Image for 3G3JX-A2002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3G3JX-A2002

DigiKey Part Number
3G3JX-A2002-ND
Manufacturer
Manufacturer Product Number
3G3JX-A2002
Description
VARI FREQ DRIVE 1.4A 240V LOAD
Customer Reference
Detailed Description
Variable Frequency Drive 240V 1.4A 200 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
3G3JX-A2002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
240V
Current - Output
1.4A
Wattage - Load
200 W
Voltage - Supply
200 ~ 240VAC
Interface
-
Features
-
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.