Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CP3225-25.000-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CP3225-25.000-3.3-25-X-T-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP3225-25.000-3.3-25-X-T-TR |
Description | XTAL OSC XO 25MHZ 3.3V LVPECL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹361.62690 | ₹36,162.69 |
| 200 | ₹346.70315 | ₹69,340.63 |
| 300 | ₹338.26207 | ₹1,01,478.62 |
| 500 | ₹327.92340 | ₹1,63,961.70 |
| 700 | ₹321.29201 | ₹2,24,904.41 |
| 1,000 | ₹314.41422 | ₹3,14,414.22 |





