BZX84B13VLYFHT116 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 1,620
Unit Price: ₹21.74000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,475
Unit Price: ₹20.79000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1,318
Unit Price: ₹33.08000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹15.12000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹15.12000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹9.45000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹9.45000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹4.37109
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹5.91037
Datasheet
Zener Diode 13 V 250 mW ±2.31% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B13VLYFHT116

DigiKey Part Number
846-BZX84B13VLYFHT116TR-ND - Tape & Reel (TR)
846-BZX84B13VLYFHT116CT-ND - Cut Tape (CT)
846-BZX84B13VLYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B13VLYFHT116
Description
DIODE ZENER 13V 250MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 250 mW ±2.31% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.31%
Package / Case
Power - Max
250 mW
Supplier Device Package
SOT-23
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B13VLFHT116Rohm Semiconductor1,620BZX84B13VLFHT116CT-ND₹21.74000Parametric Equivalent
BZX84B13VLT116Rohm Semiconductor2,475846-BZX84B13VLT116CT-ND₹20.79000Parametric Equivalent
BZX84B13VLYT116Rohm Semiconductor1,318846-BZX84B13VLYT116CT-ND₹33.08000Parametric Equivalent
BZX84-B13-QRNexperia USA Inc.01727-BZX84-B13-QRCT-ND₹15.12000Parametric Equivalent
BZX84-B13-QVLNexperia USA Inc.01727-BZX84-B13-QVLCT-ND₹15.12000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹7.48110₹22,443.30
6,000₹6.75841₹40,550.46
9,000₹6.38993₹57,509.37
15,000₹5.97562₹89,634.30
21,000₹5.82182₹1,22,258.22
Manufacturers Standard Package