MCASH105SB7103KFCA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 6,393
Unit Price: ₹16.77000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 20,905
Unit Price: ₹14.91000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 6,552
Unit Price: ₹14.91000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹2.66829
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,990
Unit Price: ₹16.77000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹2.77275
Datasheet

Parametric Equivalent


KEMET
In Stock: 62,051
Unit Price: ₹17.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 48,953
Unit Price: ₹19.57000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.92748
Datasheet

Parametric Equivalent


KEMET
In Stock: 39,480
Unit Price: ₹17.71000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 45,527
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,76,120
Unit Price: ₹13.98000
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASH105SB7103KFCA1J

DigiKey Part Number
587-MCASH105SB7103KFCA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASH105SB7103KFCA1J
Description
CAP CER 10000PF 100V X7R 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASH105SB7103KFCA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.66829₹26,682.90
Manufacturers Standard Package