C3216X7R2E223M115AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 1,677
Unit Price: ₹38.21000
Datasheet

Upgrade


TDK
In Stock: 3,462
Unit Price: ₹27.02000
Datasheet

Upgrade


TDK
In Stock: 3,161
Unit Price: ₹29.82000
Datasheet

Upgrade


TDK
In Stock: 2,430
Unit Price: ₹23.30000
Datasheet

Similar


TDK
In Stock: 18,415
Unit Price: ₹80.14000
Datasheet

Similar


TDK
In Stock: 2,323
Unit Price: ₹82.94000
Datasheet

Similar


TDK
In Stock: 1,960
Unit Price: ₹54.05000
Datasheet

Similar


TDK
In Stock: 1,462
Unit Price: ₹54.98000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹26.61020
Datasheet

Upgrade


KYOCERA AVX
In Stock: 993
Unit Price: ₹75.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,283
Unit Price: ₹75.48000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹28.35762
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹26.61020
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹28.35762
Datasheet
0.022 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R2E223M115AA

DigiKey Part Number
445-4471-2-ND - Tape & Reel (TR)
445-4471-1-ND - Cut Tape (CT)
445-4471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2E223M115AA
Description
CAP CER 0.022UF 250V X7R 1206
Customer Reference
Detailed Description
0.022 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2E223M115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹38.21000₹38.21
10₹22.83100₹228.31
50₹16.86660₹843.33
100₹15.04020₹1,504.02
500₹11.95018₹5,975.09
1,000₹10.99874₹10,998.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹9.92431₹19,848.62
4,000₹9.29833₹37,193.32
6,000₹8.98515₹53,910.90
10,000₹8.63797₹86,379.70
14,000₹8.43506₹1,18,090.84
20,000₹8.23988₹1,64,797.60
Manufacturers Standard Package