Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210B476K100CT | |
|---|---|
DigiKey Part Number | 1292-1210B476K100CTTR-ND - Tape & Reel (TR) 1292-1210B476K100CT-ND - Cut Tape (CT) 1292-1210B476K100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210B476K100CT |
Description | CAP CER 47UF 10V X7R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210B476K100CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹37.17190 | ₹37,171.90 |
| 2,000 | ₹34.69362 | ₹69,387.24 |
| 5,000 | ₹33.45471 | ₹1,67,273.55 |
| 10,000 | ₹32.21561 | ₹3,22,156.10 |
| 25,000 | ₹30.97655 | ₹7,74,413.75 |







