HyperLink Wireless 2.4 GHz Omnidirectional Rubber Duck Antenna

L-Com antenna has a coaxial sleeve design with an omnidirectional pattern, making it suitable for a variety of applications

Image of L-Com HyperLink Wireless 2.4 GHz Omni-Directional Rubber Duck AntennaL-Com compact 2.4 GHz omnidirectional "rubber-duck" antenna provides broad coverage and 5.5 dBi gain. It is a coaxial sleeve design with an omnidirectional pattern that is ideally suited for IEEE 802.11b and 802.11g wireless LANs, Bluetooth®, and other WLAN applications.

These flexible antennas feature a tilt-and-swivel reverse-polarity SMA plug connector, allowing them to be used vertically, at a right angle, or any angle in between. It is suitable as a replacement RF antenna for many access points and radios that are equipped with reverse-polarity SMA connectors including D-Link®, Linksys® WET11, and others.

Features
  • Flexible "rubber duck" antenna
  • Optional magnetic-mount available
  • High performance: 5 dBi
  • Reverse polarity SMA plug connector
  • Tilt and swivel design
Applications
  • 2.4 GHz ISM band
  • IEEE 802.11b, 802.11g wireless LAN, and IEEE 802.11n (Pre-N, Draft-N) applications
  • Public wireless hotspots
  • Wireless video systems
  • Multipoint and mobile applications
  • Bluetooth applications

HyperLink Wireless 2.4 GHz Omnidirectional Rubber Duck Antenna

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ANT 2.4GHZ 5.5DBI RP SMAHG2405RD-RSPANT 2.4GHZ 5.5DBI RP SMA217 - Immediate
587 - Factory Stock
$2,438.68View Details
ANTRUBBER DUCK 2.4GHZ 9DBIHG2409RD-RTPANTRUBBER DUCK 2.4GHZ 9DBI13 - Immediate
610 - Factory Stock
$5,061.86View Details
ANTOMNI 2.4GHZ 4DBIHGV-2404UANTOMNI 2.4GHZ 4DBI81 - Immediate
203 - Factory Stock
$12,907.19View Details
ANTOMNI 2.4GHZ 15DBIHG2415U-PROANTOMNI 2.4GHZ 15DBI12 - Immediate
232 - Factory Stock
$34,053.89View Details
ANTRUBBER DUCK 2.4GHZ 3DBIHG2403RD-RSFANTRUBBER DUCK 2.4GHZ 3DBI34 - Immediate
319 - Factory Stock
$2,133.03View Details
ANTRUBBER DUCK 2.4GHZ 9DBIHG2409RD-RSPANTRUBBER DUCK 2.4GHZ 9DBI64 - Immediate
1199 - Factory Stock
$5,634.03View Details
ANTOMNI 2.4GHZ 6DBIHGV-2406UANTOMNI 2.4GHZ 6DBI14 - Immediate
67 - Factory Stock
$9,232.87View Details
ANTOMNI 2.4GHZ 9DBIHG2409U-PROANTOMNI 2.4GHZ 9DBI4 - Immediate
128 - Factory Stock
$17,030.67View Details
ANTRUBBER DUCK 2.4GHZ 2DBIHG2402RD-RSFANTRUBBER DUCK 2.4GHZ 2DBI0 - Immediate
6733 - Factory Stock
$1,656.85View Details
ANTRUBBER DUCK 2.4GHZ 3DBIHG2403RD-RTFANTRUBBER DUCK 2.4GHZ 3DBI3 - Immediate
753 - Factory Stock
$2,415.38View Details
ANT RUBBER DUCK 2.4GHZ 0DBIHG2400RDR90-RSPANT RUBBER DUCK 2.4GHZ 0DBI2 - Immediate
2883 - Factory Stock
$3,336.99View Details
ANTRB-DUCK 2.4/4.9/5.8GHZ 3DBHG2458RD-RSPANTRB-DUCK 2.4/4.9/5.8GHZ 3DB4 - Immediate
252 - Factory Stock
$5,217.48View Details
ANTRUBBER DUCK 2.4GHZ 7DBIHG2407RD-RTPANTRUBBER DUCK 2.4GHZ 7DBI16 - Immediate
144 - Factory Stock
$4,996.63View Details
ANTMOBILE OMNI 2.4GHZ 5DBHG2405U-NMOANTMOBILE OMNI 2.4GHZ 5DB6 - Immediate
317 - Factory Stock
$5,766.35View Details
ANTRUB DUCK 2.4/5.8GHZ 7DBIHG2458-7RDR-NMANTRUB DUCK 2.4/5.8GHZ 7DBI7 - Immediate
407 - Factory Stock
$9,762.17View Details
ANTOMNI 2.4GHZ 4DBIHG2404UANTOMNI 2.4GHZ 4DBI32 - Immediate
1675 - Factory Stock
$10,606.43View Details
ANTOMNI 2.4GHZ 8DBIHGV-2409UANTOMNI 2.4GHZ 8DBI19 - Immediate
865 - Factory Stock
$14,151.23View Details
ANTOMINI 2.4GHZ 8DBIHG2408U-NFANTOMINI 2.4GHZ 8DBI1 - Immediate
2193 - Factory Stock
$15,183.73View Details
ANTOMNI 2.4GHZ 11.5DBIHG2412UP-NFANTOMNI 2.4GHZ 11.5DBI2 - Immediate
150 - Factory Stock
$15,800.62View Details
ANTOMNI 2.4/5.8GHZ 9DBIHG2458-09U-PROANTOMNI 2.4/5.8GHZ 9DBI4 - Immediate
36 - Factory Stock
$24,518.17View Details
Published: 2024-10-01