Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Flex Power Modules BMR323 IBC
New Product New Product
BMR323 Intermediate Bus Converter Publish Date: 2025-12-18

Flex Power Modules BMR323 intermediate bus converters are designed for high-performance applications.

Image of Flex Power Modules BMR352 Intermediate Bus Converter
New Product New Product
BMR352 Intermediate Bus Converter Publish Date: 2025-12-15

Flex Power Modules BMR352 non-isolated, regulated, digital intermediate bus converter (IBC) features a PMBus interface and up to 97.9% efficiency at half load.

Image of Flex Power Modules BMR316 4:1 Fixed Ratio Digital IBC BMR316 4:1 Fixed Ratio Digital IBC Publish Date: 2025-11-18

Flex Power BMR316 non-isolated, 4:1 unregulated IBC delivers 1 kW continuous power and 2.8 kW peak power with enhanced efficiency.

Image of Flex Power Modules BMR321 Non-Isolated Intermediate Bus Converter BMR321 Non-Isolated Intermediate Bus Converter Publish Date: 2025-06-12

Flex Power Modules BMR321 intermediate bus converter operates over a 40 VDC to 60 VDC input range utilizing an 8:1 VOUT ratio for 5 VDC to 7.5 VDC output.

Image of Flex Power Modules BMR313 DC/DC Converter BMR313 DC/DC Converters Publish Date: 2025-05-27

Flex Power Modules BMR313 small and mighty DC/DC converters are designed for cloud-based applications.

Image of Flex Power Modules BMR351 Non-Isolated DC/DC Converter BMR351 Non-Isolated DC/DC Converter Publish Date: 2025-05-14

The Flex Power Modules BMR351 regulated digital quarter-brick converter features 1600 W TDP, 2.32 kW peak power that is non-isolated with 97.8% peak efficiency.

Image of Flex Power Modules' BMR491 DC/DC Converters BMR491 DC/DC Converters Publish Date: 2025-04-10

Flex Power Modules BMR491 series of high-density DC/DC converters with built-in digital interfaces, making them suitable for data center applications.

Image of Flex Power Module's BMR473 Digital Point-of-Load (PoL) Regulator BMR473 Digital Point-of-Load (PoL) Regulator Publish Date: 2024-12-18

Flex Power Module's 40 A BMR473 digital point-of-load (PoL) regulator can be paralleled so the modules can be represented by a single address.

Image of Flex Power Modules' BMR685 Series DC/DC Converter BMR685 Series DC/DC Converter Publish Date: 2023-10-16

Flex Power Modules' BMR685 series DC/DC converter offers monitoring of temperature, voltage, and current and adjustment of output voltage.

Image of Flex Power Module's BMR684 Series DC/DC Converter BMR684 Series DC/DC Converter Publish Date: 2023-09-22

Flex Power Module's BMR684 series targets RFPA applications, offers up to 96% typ. high efficiency at full load, and has broad output voltage adjustment range.

Image of Flex Power Modules BMR320 Intermediate Bus Converter BMR320 Intermediate Bus Converter Publish Date: 2023-09-18

Flex Power Modules’ BMR320 is a 60 A, fixed ratio (8:1), non-isolated intermediate bus converter.

Image of Flex Power Modules BMR510 2-Phase Integrated Power Stage Module BMR510 2-Phase Integrated Power Stage Module Publish Date: 2023-09-18

Flex Power Modules’ BMR510 integrated power stage module is 2-phase and provides a complete power stage in a module designed for space-constrained applications.

Image of Flex Power Modules' PUC-2BG SIP7 DC/DC Converter PUC-2BG SIP7 DC/DC Converters Publish Date: 2023-02-27

Flex Power Modules' 2 W PUC-BG series DC/DC converters are available in an industry-standard SIP7 package and are fully encapsulated and through-hole mounted.

Image of Flex Power Modules BMR474 Digital Point-of-Load Regulator BMR474 Digital Point-of-Load (PoL) Regulator Publish Date: 2021-06-10

Flex Power Modules’ BMR474 digital point-of-load regulator is available in a compact SIP design with an optional heat sink.

Image of Flex Power Modules' BMR492 Digital Eighth-Brick DC/DC Converter with Peak Power Capabilities BMR492 Digital Eighth-Brick DC/DC Converter with Peak Power Capabilities Publish Date: 2021-06-10

Flex Power Modules' BMR492 series of digital eighth-brick intermediate bus converters for use in datacom and data center type applications.

Image of Flex Power Modules' PKM4516 500 W Quarter-Brick DC/DC Converter PKM4516 500 W Quarter-Brick DC/DC Converter Publish Date: 2021-03-31

Flex Power Modules’ PKM4516 500 W quarter-brick DC/DC converter has an input voltage range of 36 V to 75 V and is ideal for RFPA applications.

Image of Flex Power Modules' PKB4216C Series Direct Converters PKB4216C Series Direct Converters Publish Date: 2021-02-26

Flex Power Modules' PKB4216C DC/DC converter has an industry-standard eighth-brick footprint designed for powering radio frequency power amplifiers.

Image of Flex Power Modules PKU-E Series DC/DC Converters PKU-E Series DC/DC Converters Publish Date: 2021-02-22

Flex Power Modules’ PKU-E product series is an excellent choice for customer applications which require a wide input range in a small package.

Image of Flex Power Modules' PKU5500S Series Sixteenth-Brick DC-DC Converters PKU5500S Series Sixteenth-Brick DC/DC Converters Publish Date: 2020-11-09

Flex Power Modules' PKU5500S are encapsulated/ruggedized 50 W sixteenth-brick DC-DC converters.

Image of Flex Power Modules' PKJ4716APIHS DC/DC Converter PKJ4000 Series DC/DC Converter Updated: 2024-06-18

Flex Power Modules' PKJ4716A DC/DC converter is primarily targeting radio frequency power amplifier (RFPA) applications within the telecom market segment.