C1206C225M5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹13.32840
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,281
Unit Price: ₹46.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹12.26188
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹10.52676
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,672
Unit Price: ₹46.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹11.20445
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹11.81692
Datasheet

Parametric Equivalent


TDK
In Stock: 1,631
Unit Price: ₹65.23000
Datasheet

Parametric Equivalent


TDK
In Stock: 4,266
Unit Price: ₹73.62000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,000
Unit Price: ₹27.02000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,500
Unit Price: ₹58.71000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 4,000
Unit Price: ₹103.44000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹7.76333
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹11.11802
Datasheet
2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C225M5RALTU

DigiKey Part Number
399-C1206C225M5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C225M5RALTU
Description
CAP CER 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C225M5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹29.98073₹59,961.46
Manufacturers Standard Package