C1206C225M5REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹13.32840
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,281
Unit Price: ₹46.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹29.98073
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹12.26188
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,672
Unit Price: ₹46.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹11.20445
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹11.81692
Datasheet

Parametric Equivalent


TDK
In Stock: 1,631
Unit Price: ₹65.23000
Datasheet

Parametric Equivalent


TDK
In Stock: 4,266
Unit Price: ₹73.62000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,000
Unit Price: ₹27.02000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,500
Unit Price: ₹58.71000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 4,000
Unit Price: ₹103.44000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹7.76333
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹11.11802
Datasheet
2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C225M5REC7210

DigiKey Part Number
C1206C225M5REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C225M5REC7210
Description
CAP CER 1206 2.2UF 50V X7R 20%
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C225M5REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹10.52676₹84,214.08
Manufacturers Standard Package