C1210C225K1RALTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 7,350
Unit Price: ₹66.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 71,493
Unit Price: ₹68.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,93,656
Unit Price: ₹66.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹34.20452
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹30.30782
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,467
Unit Price: ₹54.98000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 4,789
Unit Price: ₹56.84000
Datasheet

Parametric Equivalent


WEC
In Stock: 3,834
Unit Price: ₹48.45672
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,446
Unit Price: ₹147.23000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹43.49503
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹49.88806
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹36.39915
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹41.83399
Datasheet
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C225K1RALTM

DigiKey Part Number
399-C1210C225K1RALTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C225K1RALTM
Description
2.20UF 100V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹30.71644₹61,432.88
Manufacturers Standard Package