C2220C336M4R2C7186 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹270.93596
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹319.47890
Datasheet

Parametric Equivalent


TDK
In Stock: 1,777
Unit Price: ₹430.52000
Datasheet

Parametric Equivalent


TDK
In Stock: 362
Unit Price: ₹497.61000
Datasheet
33 µF ±20% 16V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C336M4R2C7186

DigiKey Part Number
399-5820-2-ND - Tape & Reel (TR)
399-5820-1-ND - Cut Tape (CT)
399-5820-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C336M4R2C7186
Description
CAP CER 33UF 16V X7R SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 µF ±20% 16V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
C2220C336M4R2C7186 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₹292.48290₹58,496.58
Manufacturers Standard Package