C2220C336M4R2C7289 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹292.48290
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹319.47890
Datasheet

Parametric Equivalent


TDK
In Stock: 1,777
Unit Price: ₹430.52000
Datasheet

Parametric Equivalent


TDK
In Stock: 362
Unit Price: ₹497.61000
Datasheet
33 µF ±20% 16V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C336M4R2C7289

DigiKey Part Number
399-C2220C336M4R2C7289TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220C336M4R2C7289
Description
CAP CER 2220
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 µF ±20% 16V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
C2220C336M4R2C7289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₹270.93596₹2,16,748.77
Manufacturers Standard Package