GuardXcel™ Rugged Industrial Cable Glands
Amphenol Industrial GuardXcel rugged industrial cable glands offer flexible sealing and strain relief for harsh environments
Amphenol Industrial GuardXcel cable glands deliver rugged, certified solutions engineered to protect cable-to-enclosure interfaces in the most demanding industrial environments. Designed with a lamellar clamping mechanism, these glands ensure reliable strain relief, sealing, and cord grip to prevent accidental unplugging, which is critical in high-vibration systems such as factory automation, railway, and eMobility applications.
Offered in multiple thread standards including metric, PG, NPT, and G, GuardXcel glands accommodate a range of cable types — non-armored, SWA, SWB, AWA, STA, and shielded conductors — and seal with a variety of elastomers (neoprene, silicone, NBR, EPDM) tailored to oil, salt-spray, or high-heat environments. Available in durable polyamide 6, nickel-plated brass, or stainless steel, these glands maintain IP54 up to IP69K ratings, even sustaining 5 bar water ingress protection for 30 minutes — perfect for outdoor solar, wind, and rail power systems.
Performing in extreme conditions, GuardXcel glands support operating temperatures from -40°C to +150°C and meet UL 94 V2/HB flammability ratings. They carry UL, CSA, IEC, RoHS, and REACH certifications and are EMC compatible with UV-resistant options, meeting the safety and regulatory demands of global OEMs.
Installation is fast and intuitive, with easy assembly using lock-nuts, pre-formed seals, multi-hole seals, dome and drain plugs, and optional click-select color coding (blue, white, red RAL) to streamline panel builds. GuardXcel glands also incorporate venting solutions — hydrophobic and oleophobic membranes — to prevent condensation buildup in sealed electronics housings, enhancing long-term reliability.
Engineers in varied sectors, from process instrumentation and power distribution to mass transit and renewable energy, will appreciate the versatility, global compliance, and aesthetic branding of GuardXcel options designed for OEM integration. Through robust materials, high ingress protection, and thoughtful accessory support, GuardXcel cable glands are built to extend equipment lifespan, reduce maintenance, and simplify installation.
- Secure cord grip, sealing, and strain relief via lamellar clamping design
- Thread options: Metric, PG, NPT, and G for global compatibility
- Multiple sealing variants: Neoprene, silicone, NBR, EPDM
- Wide temperature range: -40°C to +150°C (intermittent high temp)
- Ingress protection: IP54/IP56/IP66/IP67/IP68/IP69K, up to 5 bar/30 min
- Materials: polyamide 6, nickel‑plated brass, stainless steel
- Flame ratings: UL 94 V2, HB
- Certifications: UL, CSA, IEC, EN 45545-2, RoHS, REACH
- Supports non-armored, armored (SWA, SWB, AWA, STA), and shielded cable types
- Accessories: lock nuts, multi hole seals, dome/drain plugs
- Custom color options (blue, white, red RAL)
- EMC-compatible and UV-resistant options available
- Factory automation machinery and control panels
- Railway and mass‑transit vehicles/systems
- Renewable energy: solar, wind installations
- Automotive and eMobility wiring systems
- Power distribution equipment and transformers
- Process instrumentation and measurement systems
GuardXcel™ Rugged Industrial Cable Glands
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AIO-BMCS-0S | M12X1.5, CABLE GLAND, GRAY, CLAM | 0 - Immediate | $35.41 | View Details |
![]() | ![]() | AIO-BMCS-2S | M12X1.5, CABLE GLAND, BLACK, CLA | 0 - Immediate | $35.41 | View Details |
![]() | ![]() | AIO-BSCS-01 | PG 7, CABLE GLAND, GRAY, CLAMPIN | 0 - Immediate | $35.41 | View Details |
![]() | ![]() | AIO-BSCS-11 | PG 7, CABLE GLAND, LIGHT GRAY, C | 0 - Immediate | $35.41 | View Details |
![]() | ![]() | AIO-BSCS-21 | PG 7, CABLE GLAND, BLACK, CLAMPI | 0 - Immediate | $35.41 | View Details |
![]() | ![]() | AIO-BMCS-1S | M12X1.5, CABLE GLAND, LIGHT GRAY | 0 - Immediate | $35.41 | View Details |
![]() | ![]() | AIO-BSCS-22 | PG 9, CABLE GLAND, BLACK, CLAMPI | 0 - Immediate | $37.27 | View Details |
![]() | ![]() | AIO-BSCS-12 | PG 9, CABLE GLAND, LIGHT GRAY, C | 0 - Immediate | $37.27 | View Details |
![]() | ![]() | AIO-BSCS-02 | PG 9, CABLE GLAND, GRAY, CLAMPIN | 0 - Immediate | $37.27 | View Details |
![]() | ![]() | AIO-BMCS-EN-1SL | M12X1.5, CABLE GLAND, LIGHT GRAY | 0 - Immediate | $40.07 | View Details |
Grommets
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AIO-MMSCS-013N | PG 9 NBR MULTI-HOLE SEAL, BLACK, | 0 - Immediate | $94.12 | View Details |
![]() | ![]() | AIO-MMSCS-012N | PG 9, NBR MULTI-HOLE SEAL, BLACK | 0 - Immediate | $94.12 | View Details |
![]() | ![]() | AIO-MMSCS-011N | PG 9, NBR MULTI-HOLE SEAL, BLACK | 0 - Immediate | $94.12 | View Details |
![]() | ![]() | AIO-MMSCS-018N | PG 11/M16 NBR MULTI-HOLE SEAL, B | 500 - Immediate | $105.30 | View Details |
![]() | ![]() | AIO-MMSCS-014N | PG 11/M16 NBR MULTI-HOLE SEAL, B | 0 - Immediate | $105.30 | View Details |
![]() | ![]() | AIO-MMSCS-019N | PG 11/M16 NBR MULTI-HOLE SEAL, B | 0 - Immediate | $105.30 | View Details |
![]() | ![]() | AIO-MMSCS-017N | PG 11/M16 NBR MULTI-HOLE SEAL, B | 500 - Immediate | $105.30 | View Details |
![]() | ![]() | AIO-MMSCS-015N | PG 11, NBR MULTI-HOLE SEAL, BLAC | 0 - Immediate | $105.30 | View Details |
![]() | ![]() | AIO-MMSCS-023N | PG 13.5/M20 NBR MULTI-HOLE SEAL, | 0 - Immediate | $109.03 | View Details |
![]() | ![]() | AIO-MMSCS-024N | PG 13.5/M20 NBR MULTI-HOLE SEAL, | 0 - Immediate | $109.03 | View Details |
Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AIO-BMCSL-0S | M12X1.5, POLYAMIDE LOCK NUT, GRA | 144 - Immediate | $9.32 | View Details |
![]() | ![]() | AIO-BMCSSW-22N | NBR WASHER, BLACK, 21.5MM OD, 14 | 500 - Immediate | $9.32 | View Details |
![]() | ![]() | AIO-BMCSSW-21C | NEOPRENE WASHER, BLACK, 15.5MM O | 500 - Immediate | $9.32 | View Details |
![]() | ![]() | AIO-BMCSSW-23N | NBR WASHER, BLACK, 26MM OD, 18.5 | 0 - Immediate | $9.32 | View Details |
![]() | ![]() | AIO-BMCSSW-21N | NBR WASHER, BLACK, 15.5MM OD, 10 | 500 - Immediate | $9.32 | View Details |
![]() | ![]() | AIO-BSCSSW-01N | NBR WASHER, BLACK, 16.8MM OD, 11 | 500 - Immediate | $9.32 | View Details |
![]() | ![]() | AIO-BFCSSW-0SN | NBR WASHER, BLACK, 16.8MM OD, 11 | 0 - Immediate | $9.32 | View Details |
![]() | ![]() | AIO-BMCSL-1S | M12X1.5, POLYAMIDE LOCK NUT, LIG | 95 - Immediate | $9.32 | View Details |
![]() | ![]() | AIO-BMCSL-2S | M12X1.5, POLYAMIDE LOCK NUT, BLA | 70 - Immediate | $9.32 | View Details |
![]() | ![]() | AIO-BFCSSW-01N | NBR WASHER, BLACK, 24MM OD, 16.4 | 0 - Immediate | $9.32 | View Details |
Tooling
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AIO-BECSX-16 | SIZE 16 SNAP-IN GLAND REMOVAL TO | 0 - Immediate | $156.55 | View Details |
![]() | ![]() | AIO-BECSX-20 | SIZE 20 SNAP-IN GLAND REMOVAL TO | 0 - Immediate | $165.87 | View Details |
![]() | ![]() | AIO-BECSX-25 | SIZE 25 SNAP-IN GLAND REMOVAL TO | 0 - Immediate | $182.64 | View Details |
![]() | ![]() | AIO-BECSX-32 | SIZE 32 SNAP-IN GLAND REMOVAL TO | 0 - Immediate | $202.21 | View Details |
![]() | ![]() | AIO-BECSX-40 | SIZE 40 SNAP-IN GLAND REMOVAL TO | 0 - Immediate | $227.37 | View Details |