BD91x Series Step-Down Regulators
ROHM's current-mode step-down regulators for point-of-load applications
ROHM’s BD91x series of switching regulators were designed for optimum efficiency. SLLM™ (Simple Light Load Mode) and synchronous rectification is utilized for low power consumption with high efficiency under all load conditions - even during suspension (non-switching) mode.
Additional features include integrated low ON-resistance power MOSFETs, a current sense/feedback loop that quickly senses load current variations for reduced voltage variation, multiple protection circuits, and a highly integrated structure that minimizes the number of external components required while reducing inductor size. This series is offered in a variety of compact package types, ensuring compatibility with applications of all types.
BD91x Series Step-Down Regulators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | BD9106FVM-TR | IC REG BUCK ADJ 800MA 8MSOP | 0 - Immediate | $261.85 | View Details |
![]() | ![]() | BD9107FVM-TR | IC REG BUCK ADJ 1.2A 8MSOP | 0 - Immediate | $271.17 | View Details |
![]() | ![]() | BD9109FVM-TR | IC REG BUCK 3.3V 800MA 8MSOP | 0 - Immediate | $203.15 | View Details |
![]() | ![]() | BD9120HFN-TR | IC REG BUCK ADJ 800MA 8HSON | 0 - Immediate | $230.17 | View Details |
![]() | ![]() | BD9130EFJ-E2 | IC REG BUCK ADJ 2A 8HTSOP-J | 0 - Immediate | $130.46 | View Details |
![]() | ![]() | BD9130NV-E2 | IC REG BUCK ADJ 2A SON008V5060 | 1822 - Immediate | $331.74 | View Details |
![]() | ![]() | BD9132MUV-E2 | IC REG BUCK ADJ 3A 20VQFN | 0 - Immediate | $355.04 | View Details |
![]() | ![]() | BD9111NV-E2 | IC REG BUCK 3.3V 2A SON008V5060 | 1279 - Immediate | $329.88 | View Details |
![]() | ![]() | BD9134MUV-E2 | IC REG BUCK 3.3V 3A 20VQFN | 0 - Immediate | $303.79 | View Details |
![]() | ![]() | BD9152MUV-E2 | IC REG BUCK ADJ/3.3V DL 20VQFN | 2300 - Immediate | $427.72 | View Details |
![]() | ![]() | BD9141MUV-E2 | IC REG BUCK ADJ 2A 20VQFN | 1950 - Immediate | $347.58 | View Details |
![]() | ![]() | BD9150MUV-E2 | IC REG BUCK ADJ/3.3V DL 20VQFN | 0 - Immediate | $399.77 | View Details |
![]() | ![]() | BD9137MUV-E2 | IC REG BUCK ADJ 4A 20VQFN | 0 - Immediate | $537.68 | View Details |
![]() | ![]() | BD9139MUV-E2 | IC REG BUCK ADJ 3A 16VQFN | 4748 - Immediate | $98.78 | View Details |