BZX84C3V6LYFHT116 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 141
Unit Price: ₹25.00000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 268
Unit Price: ₹33.00000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,261
Unit Price: ₹55.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹5.41933
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹27.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3,000
Unit Price: ₹23.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹22.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹10.28273
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹10.84390
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 2,935
Unit Price: ₹20.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹62.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹10.29170
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹17.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹17.00000
Datasheet
Zener Diode 3.6 V 250 mW ±5.56% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V6LYFHT116

DigiKey Part Number
846-BZX84C3V6LYFHT116TR-ND - Tape & Reel (TR)
846-BZX84C3V6LYFHT116CT-ND - Cut Tape (CT)
846-BZX84C3V6LYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3V6LYFHT116
Description
DIODE ZENER 3.6V 250MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 250 mW ±5.56% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.56%
Package / Case
Power - Max
250 mW
Supplier Device Package
SOT-23
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C3V6LFHT116Rohm Semiconductor141BZX84C3V6LFHT116CT-ND₹25.00000Parametric Equivalent
BZX84C3V6LT116Rohm Semiconductor268846-BZX84C3V6LT116CT-ND₹33.00000Parametric Equivalent
BZX84C3V6LYT116Rohm Semiconductor2,261846-BZX84C3V6LYT116CT-ND₹55.00000Parametric Equivalent
BZX84-B3V6-QRNexperia USA Inc.01727-BZX84-B3V6-QRTR-ND₹5.41933Parametric Equivalent
BZX84-B3V6-QVLNexperia USA Inc.01727-BZX84-B3V6-QVLCT-ND₹27.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹34.97000₹34.97
10₹21.54800₹215.48
100₹13.50550₹1,350.55
500₹10.00482₹5,002.41
1,000₹8.87260₹8,872.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹7.43101₹22,293.03
6,000₹6.70328₹40,219.68
9,000₹6.33217₹56,989.53
15,000₹5.91494₹88,724.10
21,000₹5.66781₹1,19,024.01
30,000₹5.42752₹1,62,825.60
Manufacturers Standard Package