Integrated MOV/GDT Overvoltage Protection Devices – MOVGT Series
Eaton's MOVGT devices in disc sizes from 7 mm to 20 mm are suitable for VAC circuit voltages from 50 VRMS to 480 VRMS currents
Eaton Electronics' MOVGT series radial leaded overvoltage protection devices feature an integrated metal oxide varistor (MOV) and gas discharge tube (GDT) in series as a drop-in replacement to basic radial MOVs. They are available in disc sizes from 7 mm to 20 mm and MCOV values from 70 V to 600 V, suitable for VAC circuit voltages from 50 VRMS to 480 VRMS.
The MOV and GDT combination provides higher surge current withstand and longer life versus traditional MOVs. This is accomplished by coordinating and arranging the MOV and GDT voltages such that the GDT isolates the MOV from small transients that are negligible to the overall system but can unnecessarily age the MOV. However, when subjected to large transients, the GDT activates and the MOV properly clamps the damaging voltage, providing the necessary protection.
- Integrated MOV with GDT device
- Disc sizes from 7 mm to 20 mm
- cURus Recognized File No. E340782 per UL1449
- High surge current
- Drop-in footprint replacement for standard MOVs
- Long lifetime
- Pair with Bussmann® series axial or radial fuse
- Industrial controls
- Telecom
- Uninterruptible power supplies
- Lighting
- Medical electronics
- Power supplies
- Switchboards
- Surge strips
- Any VAC circuit
MOVGT07 Series 7 mm Dia. 1.75 kA Surge Current Overvoltage Protection Devices
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MOVGT07V140K | TVS DEVICE GDT/MOV DISC 7MM | 1590 - Immediate | $74.55 | View Details |
![]() | ![]() | MOVGT07V330K | TVS DEVICE GDT/MOV DISC 7MM | 0 - Immediate | $60.57 | View Details |
![]() | ![]() | MOVGT07V420K | TVS DEVICE GDT/MOV DISC 7MM | 1195 - Immediate | $62.43 | View Details |
![]() | ![]() | MOVGT07V135K | TVS DEVICE GDT/MOV DISC 7MM | 1575 - Immediate | $74.55 | View Details |
![]() | ![]() | MOVGT07V230K | TVS DEVICE GDT/MOV DISC 7MM | 1548 - Immediate | $60.57 | View Details |
MOVGT10 Series 10 mm Dia. 3.5 kA Surge Current Overvoltage Protection Devices
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MOVGT10V300K | TVS DEVICE GDT/MOV DISC 10MM | 386 - Immediate | $78.28 | View Details |
![]() | ![]() | MOVGT10V390K | TVS DEVICE GDT/MOV DISC 10MM | 678 - Immediate | $79.21 | View Details |
![]() | ![]() | MOVGT10V420K | TVS DEVICE GDT/MOV DISC 10MM | 477 - Immediate | $80.14 | View Details |
![]() | ![]() | MOVGT10V140K | TVS DEVICE GDT/MOV DISC 10MM | 985 - Immediate | $64.30 | View Details |
![]() | ![]() | MOVGT10V360K | TVS DEVICE GDT/MOV DISC 10MM | 499 - Immediate | $81.07 | View Details |
MOVGT14 Series 14 mm Dia. 6 kA Surge Current Overvoltage Protection Devices
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MOVGT14V250K | TVS DEVICE GDT/MOV DISC 14MM | 820 - Immediate | $89.46 | View Details |
![]() | ![]() | MOVGT14V390K | TVS DEVICE GDT/MOV DISC 14MM | 664 - Immediate | $91.32 | View Details |
![]() | ![]() | MOVGT14V480K | TVS DEVICE GDT/MOV DISC 14MM | 344 - Immediate | $98.78 | View Details |
![]() | ![]() | MOVGT14V135K | TVS DEVICE GDT/MOV DISC 14MM | 882 - Immediate | $73.62 | View Details |
![]() | ![]() | MOVGT14V320K | TVS DEVICE GDT/MOV DISC 14MM | 0 - Immediate | $96.91 | View Details |
MOVGT20 Series 20 mm Dia. 10 kA Surge Current Overvoltage Protection Devices
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MOVGT20V135K | TVS DEVICE GDT/MOV DISC 20MM | 393 - Immediate | $145.37 | View Details |
![]() | ![]() | MOVGT20V140K | TVS DEVICE GDT/MOV DISC 20MM | 387 - Immediate | $145.37 | View Details |
![]() | ![]() | MOVGT20V250K | TVS DEVICE GDT/MOV DISC 20MM | 410 - Immediate | $119.28 | View Details |
![]() | ![]() | MOVGT20V330K | TVS DEVICE GDT/MOV DISC 20MM | 111 - Immediate | $119.28 | View Details |
![]() | ![]() | MOVGT20V520K | TVS DEVICE GDT/MOV DISC 20MM | 0 - Immediate | $185.44 | View Details |