Board-Mount Reflow Terminal Blocks

TE's terminal blocks are available in high-temperature-resistant material with rising clamp technology via screw termination

Image of TE Connectivity AMP's Board-Mount Reflow Terminal Blocks TE Connectivity (TE)’s PCB terminal blocks feature various versions and wire termination methods, including rising cage clamp, push-in clamp, and screw clamp. The design of PCB terminal blocks consists of one-piece board-mount terminal blocks and two-piece plug connectors with mating straight and right-angle shrouded headers. The board-mount terminal blocks and PCB headers are stackable end-to-end without loss of centerline spacing. This specific board-mount reflow terminal block series covers a variety of one-piece vertical, low-profile surface-mount terminal blocks in high-temperature-resistant material with rising clamp technology via screw termination. It is an important extension of the TE PCB terminal block portfolio for automated reflow production.

Benefits

  • The small dimensions and reflow capability create great opportunities for building automation applications where space-savings are key to drive smaller overall device size or to increase electronic content within the existing application space
  • Easy termination and aligned to the trend of moving from wave to reflow soldering, allowing for automated assembly lines and the option for soldering on both sides of the board
  • Smaller sized and low-weight components can easily become unstable during the soldering process; a closed clamp and added positioning pegs increases stability and improves planarity, significantly reducing problems during the soldering process
Materials
  • Housing: high-temp polyamide, UL94 V0
  • Terminals: copper alloy, nickel- and tin-plated
  • Cage clamps: copper alloy, nickel-plated
  • Clamping screws: copper alloy, nickel-plated
Features
  • Centerline: 3.5 mm (0.138"), 3.81 mm (0.150"), 5 mm (0.197")
  • Connector size: single row, 2 to 12 positions
  • Reflow solder capable to +260°C

Board-Mount Reflow Terminal Blocks

ImageManufacturer Part NumberDescriptionPitchVoltageMounting TypeAvailable QuantityPriceView Details
TERMI-BLOK SMD MOUNT 180_7P_3.812383941-7TERMI-BLOK SMD MOUNT 180_7P_3.810.150" (3.81mm)300 VSurface Mount1199 - Immediate$921.47View Details
TERMI-BLOK SMD MOUNT 180_8P_3.812383941-8TERMI-BLOK SMD MOUNT 180_8P_3.810.150" (3.81mm)300 VSurface Mount802 - Immediate$1,022.60View Details
TERMI-BLOK SMD MOUNT 180_2P_5 MM2383938-2TERMI-BLOK SMD MOUNT 180_2P_5 MM0.197" (5.00mm)300 VSurface Mount1053 - Immediate$395.05View Details
TERMI-BLOK SMD MOUNT 180_2P_3.812383945-2TERMI-BLOK SMD MOUNT 180_2P_3.810.150" (3.81mm)300 VSurface Mount860 - Immediate$387.49View Details
TERMI-BLOK SMD MOUNT 180_2P_3.52383942-2TERMI-BLOK SMD MOUNT 180_2P_3.50.138" (3.50mm)300 VSurface Mount808 - Immediate$387.49View Details
TERMI-BLOK SMD MOUNT 180_2P_3.812383941-2TERMI-BLOK SMD MOUNT 180_2P_3.810.150" (3.81mm)300 VSurface Mount3888 - Immediate$389.38View Details
TERMI-BLOK SMD MOUNT 180_3P_5 MM2383938-3TERMI-BLOK SMD MOUNT 180_3P_5 MM0.197" (5.00mm)300 VSurface Mount140 - Immediate$494.29View Details
TERMI-BLOK SMD MOUNT 180_3P_3.812383945-3TERMI-BLOK SMD MOUNT 180_3P_3.810.150" (3.81mm)300 VSurface Mount6567 - Immediate$499.01View Details
TERMI-BLOK SMD MOUNT 180_3P_3.52383942-3TERMI-BLOK SMD MOUNT 180_3P_3.50.138" (3.50mm)300 VSurface Mount1760 - Immediate$499.01View Details
TERMI-BLOK SMD MOUNT 180_3P_3.812383941-3TERMI-BLOK SMD MOUNT 180_3P_3.810.150" (3.81mm)300 VSurface Mount1194 - Immediate$501.85View Details
TERMI-BLOK SMD MOUNT 180_4P_5 MM2383938-4TERMI-BLOK SMD MOUNT 180_4P_5 MM0.197" (5.00mm)300 VSurface Mount752 - Immediate$589.74View Details
TERMI-BLOK SMD MOUNT 180_4P_3.812383945-4TERMI-BLOK SMD MOUNT 180_4P_3.810.150" (3.81mm)300 VSurface Mount293 - Immediate$606.75View Details
TERMI-BLOK SMD MOUNT 180_4P_3.52383942-4TERMI-BLOK SMD MOUNT 180_4P_3.50.138" (3.50mm)300 VSurface Mount301 - Immediate$606.75View Details
TERMI-BLOK SMD MOUNT 180_4P_3.812383941-4TERMI-BLOK SMD MOUNT 180_4P_3.810.150" (3.81mm)300 VSurface Mount2057 - Immediate$609.59View Details
TERMI-BLOK SMD MOUNT 180_5P_5 MM2383938-5TERMI-BLOK SMD MOUNT 180_5P_5 MM0.197" (5.00mm)300 VSurface Mount1207 - Immediate$683.31View Details
TERMI-BLOK SMD MOUNT 180_6P_5 MM2383938-6TERMI-BLOK SMD MOUNT 180_6P_5 MM0.197" (5.00mm)300 VSurface Mount549 - Immediate$775.93View Details
TERMI-BLOK SMD MOUNT 180_5P_3.812383945-5TERMI-BLOK SMD MOUNT 180_5P_3.810.150" (3.81mm)300 VSurface Mount1118 - Immediate$711.66View Details
TERMI-BLOK SMD MOUNT 180_5P_3.52383942-5TERMI-BLOK SMD MOUNT 180_5P_3.50.138" (3.50mm)300 VSurface Mount1097 - Immediate$711.66View Details
TERMI-BLOK SMD MOUNT 180_5P_3.812383941-5TERMI-BLOK SMD MOUNT 180_5P_3.810.150" (3.81mm)300 VSurface Mount1176 - Immediate$715.44View Details
TERMI-BLOK SMD MOUNT 180_7P_5 MM2383938-7TERMI-BLOK SMD MOUNT 180_7P_5 MM0.197" (5.00mm)300 VSurface Mount908 - Immediate$866.66View Details
Published: 2021-12-22