HVC Series

Ohmite high-value, high-voltage wraparound chip

Image of Ohmite's HVC Series Ohmite HVC Series chips are available with voltage ratings up to 3 Kv and resistance values from 100 k up to 100 G Ω. These wrap around terminal chip resistors have a standard TCR of 100 ppm and standard tolerances of 5%, although tolerances as low as 0.50% can be achieved. Voltage coefficients range from as low as 10 and up to 100 depending on resistance value, supplied in 0805, 1206, and 2512 package sizes. Launched in response to high voltage resistor demands driven by renewable energy, military and medical electronics, the HVC Series is suitable for vacuum applications as they do not contain any organic compounds. The thick film resistors have an operating temperature range of -55°C to +155°C and the matte tin contact with a nickel barrier is designed for extended shelf life.

Features

  • High value chip resistors in thick film technology
  • Low temperature and voltage dependency (low TCR and VCR)
  • High working voltage up to 3000 V
  • Suitable for high vacuum applications—no organics
  • Contact areas: nickel-barrier/matte tin
  • Wraparound terminals

Characteristics

  • Operating temperature range: -55°C to +155°C
  • Climatic category: 55/155/56, acc. to EN 60068-1
  • Solderability: 250°C, 3s, acc. to EN 60068-2-58
  • Max. soldering temperature: 260°C, 10s, acc. to IEC 68-2-58

HVC0603

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES SMD 5M OHM 1% 1/10W 0603HVC0603T5004FETRES SMD 5M OHM 1% 1/10W 06037756 - Immediate$150.03View Details
RES SMD 50M OHM 1% 1/10W 0603HVC0603T5005FETRES SMD 50M OHM 1% 1/10W 0603755 - Immediate$161.21View Details
RES SMD 25M OHM 1% 1/10W 0603HVC0603T2505FETRES SMD 25M OHM 1% 1/10W 06033512 - Immediate$164.94View Details
RES SMD 1G OHM 10% 1/10W 0603HVC0603N1007KETRES SMD 1G OHM 10% 1/10W 06031057 - Immediate$547.00View Details
RES SMD 5G OHM 10% 1/10W 0603HVC0603N5007KETRES SMD 5G OHM 10% 1/10W 06031452 - Immediate$647.64View Details

HVC0805

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES SMD 1G OHM 5% 1/8W 0805HVC0805Z1007JETRES SMD 1G OHM 5% 1/8W 0805546 - Immediate$665.35View Details
RES SMD 100M OHM 5% 1/8W 0805HVC0805T1006JETRES SMD 100M OHM 5% 1/8W 08053378 - Immediate$184.51View Details
RES SMD 500M OHM 5% 1/8W 0805HVC0805Z5006JETRES SMD 500M OHM 5% 1/8W 0805456 - Immediate$458.48View Details
RES SMD 10G OHM 10% 1/8W 0805HVC0805Z1008KETRES SMD 10G OHM 10% 1/8W 08051071 - Immediate$580.55View Details
RES SMD 5M OHM 5% 1/8W 0805HVC0805T5004JETRES SMD 5M OHM 5% 1/8W 08052398 - Immediate$150.03View Details

HVC1206

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES SMD 10G OHM 10% 1/4W 1206HVC1206Z1008KETRES SMD 10G OHM 10% 1/4W 1206425 - Immediate$570.30View Details
RES SMD 5G OHM 10% 1/4W 1206HVC1206Z5007KETRES SMD 5G OHM 10% 1/4W 12062717 - Immediate$596.39View Details
RES SMD 5M OHM 5% 1/4W 1206HVC1206T5004JETRES SMD 5M OHM 5% 1/4W 12069692 - Immediate$136.05View Details
RES SMD 250M OHM 5% 1/4W 1206HVC1206Z2506JETRES SMD 250M OHM 5% 1/4W 12061969 - Immediate$340.13View Details
RES SMD 1M OHM 5% 1/4W 1206HVC1206T1004JETRES SMD 1M OHM 5% 1/4W 12063594 - Immediate$142.57View Details

HVC4020

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES SMD 100M OHM 5% 1.5W 4020HVC4020V1006JETRES SMD 100M OHM 5% 1.5W 4020953 - Immediate$369.02View Details
RES SMD 25M OHM 5% 1.5W 4020HVC4020V2505JETRES SMD 25M OHM 5% 1.5W 40201035 - Immediate$370.88View Details
RES SMD 5M OHM 5% 1.5W 4020HVC4020V5004JETRES SMD 5M OHM 5% 1.5W 4020378 - Immediate$373.68View Details
RES SMD 50M OHM 5% 1.5W 4020HVC4020V5005JETRES SMD 50M OHM 5% 1.5W 40203502 - Immediate$368.08View Details

HVC0402

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES SMD 250M OHM 5% 1/20W 0402HVC0402Z2506JETRES SMD 250M OHM 5% 1/20W 04023923 - Immediate$395.11View Details
RES SMD 5G OHM 10% 1/20W 0402HVC0402N5007KETRES SMD 5G OHM 10% 1/20W 04020 - Immediate$717.53View Details
RES SMD 5M OHM 5% 1/20W 0402HVC0402T5004JETRES SMD 5M OHM 5% 1/20W 04021552 - Immediate$165.87View Details
RES SMD 25M OHM 5% 1/20W 0402HVC0402T2505JETRES SMD 25M OHM 5% 1/20W 0402834 - Immediate$218.99View Details
RES SMD 50M OHM 5% 1/20W 0402HVC0402T5005JETRES SMD 50M OHM 5% 1/20W 04023335 - Immediate$210.60View Details
Published: 2012-07-03